16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1013CEN

DigiKey Part Number
AP1013CENTR-ND - Tape & Reel (TR)
AP1013CENCT-ND - Cut Tape (CT)
AP1013CENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1013CEN
Description
IC HALF BRIDGE DRIVER 1.3A 16QFN
Customer Reference
Detailed Description
Half Bridge (2) Driver General Purpose Power MOSFET 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AP1013CEN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Half Bridge (2)
Applications
General Purpose
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
1.3A
Current - Peak Output
5A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
2V ~ 18V
Operating Temperature
-30°C ~ 150°C (TJ)
Features
-
Fault Protection
Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.284
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54500 €5,45 €
250,49120 €12,28 €
1000,43170 €43,17 €
2500,40328 €100,82 €
5000,38618 €193,09 €
1.0000,37209 €372,09 €
2.5000,35723 €893,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,34827 €1.741,35 €
10.0000,34089 €3.408,90 €
15.0000,33720 €5.058,00 €
25.0000,33311 €8.327,75 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €