Similar
Similar
Similar
Similar
Similar
Similar



STS5PF30L | |
|---|---|
DigiKey Part Number | 497-3231-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS5PF30L |
Description | MOSFET P-CH 30V 5A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Tc) 2.5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS5PF30L Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 55mOhm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4405 | Alpha & Omega Semiconductor Inc. | 0 | AO4405-ND | 0,20680 € | Similar |
| DMP3056LSS-13 | Diodes Incorporated | 8.499 | DMP3056LSS-13DICT-ND | 0,76000 € | Similar |
| FDS9435A | onsemi | 22.646 | FDS9435ACT-ND | 0,98000 € | Similar |
| IRF7205TRPBF | Infineon Technologies | 46.881 | IRF7205PBFCT-ND | 1,07000 € | Similar |
| IRF7240TRPBF | Infineon Technologies | 6.087 | IRF7240TRPBFCT-ND | 1,66000 € | Similar |







