MFR Recommended
Similar

IRF9335TRPBF | |
|---|---|
DigiKey Part Number | IRF9335TRPBFTR-ND - Tape & Reel (TR) IRF9335TRPBFCT-ND - Cut Tape (CT) IRF9335TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9335TRPBF |
Description | MOSFET P-CH 30V 5.4A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.4A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9335TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 10µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 386 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 59mOhm @ 5.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7316TRPBF | Infineon Technologies | 18.428 | IRF7316PBFCT-ND | 1,41000 € | MFR Recommended |
| FDS9435A | onsemi | 22.644 | FDS9435ACT-ND | 0,98000 € | Direct |
| AO4405 | Alpha & Omega Semiconductor Inc. | 0 | AO4405-ND | 0,20680 € | Similar |
| STS5P3LLH6 | STMicroelectronics | 17.138 | 497-15484-1-ND | 1,11000 € | Similar |
| XP3P050AM | YAGEO XSEMI | 412 | 5048-XP3P050AMCT-ND | 0,39000 € | Similar |








