
IRF7205TRPBF | |
|---|---|
DigiKey Part Number | IRF7205PBFTR-ND - Tape & Reel (TR) IRF7205PBFCT-ND - Cut Tape (CT) IRF7205PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7205TRPBF |
Description | MOSFET P-CH 30V 4.6A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.6A (Ta) 2.5W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7205TRPBF Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 4.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STS5P3LLH6 | STMicroelectronics | 16.138 | 497-15484-1-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,78900 € | 7,89 € |
| 100 | 0,51870 € | 51,87 € |
| 500 | 0,40248 € | 201,24 € |
| 1.000 | 0,36505 € | 365,05 € |
| 2.000 | 0,33355 € | 667,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30705 € | 1.228,20 € |
| 8.000 | 0,28477 € | 2.278,16 € |
| 12.000 | 0,27342 € | 3.281,04 € |
| 20.000 | 0,26067 € | 5.213,40 € |
| 28.000 | 0,25313 € | 7.087,64 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |



