Diode 650 V 8A Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC8H065DLF

DigiKey Part Number
497-18414-2-ND - Tape & Reel (TR)
497-18414-1-ND - Cut Tape (CT)
497-18414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC8H065DLF
Description
DIODE SIC 650V 8A POWERFLAT HV
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
STPSC8H065DLF Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
80 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
460pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Supplier Device Package
PowerFlat™ (8x8) HV
Voltage - DC Reverse (Vr) (Max)
650 V
Operating Temperature - Junction
-40°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSM0865Aonsemi3.000488-FFSM0865ACT-ND4,92000 €Direct
DSC08A065LP-13Diodes Incorporated2.50031-DSC08A065LP-13CT-ND4,56000 €Similar
In-Stock: 3.705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,76000 €3,76 €
102,47200 €24,72 €
1001,74000 €174,00 €
5001,45496 €727,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,19999 €3.599,97 €
6.0001,18869 €7.132,14 €
Manufacturers Standard Package
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,47440 €