Diode 650 V 8A Surface Mount DFN8080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC08A065LP-13

DigiKey Part Number
31-DSC08A065LP-13TR-ND - Tape & Reel (TR)
31-DSC08A065LP-13CT-ND - Cut Tape (CT)
31-DSC08A065LP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC08A065LP-13
Description
SIC SBD 650V~1000V T-DFN8080-5 T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount DFN8080
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
20 µA @ 650 V
Capacitance @ Vr, F
414pF @ 100mV, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN8080
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,61000 €4,61 €
103,06100 €30,61 €
1002,17990 €217,99 €
5001,90924 €954,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,55984 €3.899,60 €
Manufacturers Standard Package
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €