Parametric Equivalent



STPSC20G065WL | |
|---|---|
DigiKey Part Number | 497-STPSC20G065WL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPSC20G065WL |
Description | 650 V, 20A HIGH SURGE SILICON CA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole DO-247 LL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 1260pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 LL | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 30 | 2,51767 € | 75,53 € |
| 120 | 2,08342 € | 250,01 € |
| 510 | 1,76510 € | 900,20 € |
| 1.020 | 1,66698 € | 1.700,32 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |



