


STPSC20G065WLY | |
|---|---|
DigiKey Part Number | 497-STPSC20G065WLY-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20G065WLY |
Description | AUTOMOTIVE 650 V, 20A HIGH SURGE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole DO-247 LL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 650 V |
Series | Capacitance @ Vr, F 1260pF @ 0V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package DO-247 LL |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 20 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 30 | 3,11800 € | 93,54 € |
| 120 | 2,59408 € | 311,29 € |
| 510 | 2,21008 € | 1.127,14 € |
| 1.020 | 2,06996 € | 2.111,36 € |
| 2.010 | 1,98228 € | 3.984,38 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

