
STPSC20065DI | |
|---|---|
DigiKey Part Number | 497-19231-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20065DI |
Description | DIODE SIC 650V 20A TO220AC INS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20065DI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 650 V | |
Capacitance @ Vr, F | 1250pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC ins | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 50 | 3,21120 € | 160,56 € |
| 100 | 2,93940 € | 293,94 € |
| 500 | 2,46348 € | 1.231,74 € |
| 1.000 | 2,31074 € | 2.310,74 € |
| 2.000 | 2,24151 € | 4.483,02 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |



