
SCS320AMC7G | |
|---|---|
DigiKey Part Number | 846-SCS320AMC7G-ND |
Manufacturer | |
Manufacturer Product Number | SCS320AMC7G |
Description | DIODE SIL CARB 650V 20A TO220FM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 1000pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-220FM |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 20 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 50 | 3,82140 € | 191,07 € |
| 100 | 3,50880 € | 350,88 € |
| 500 | 2,96140 € | 1.480,70 € |
| 1.000 | 2,78573 € | 2.785,73 € |
| 2.000 | 2,76855 € | 5.537,10 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |


