
STPSC20065D | |
|---|---|
DigiKey Part Number | 497-18689-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20065D |
Description | DIODE SIL CARB 650V 20A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20065D Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 300 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 1250pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDH20G65C5XKSA2 | Infineon Technologies | 413 | 448-IDH20G65C5XKSA2-ND | 6,60000 € | Similar |
| SCS304APC9 | Rohm Semiconductor | 1 | SCS304APC9-ND | 2,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 50 | 3,16140 € | 158,07 € |
| 100 | 2,89300 € | 289,30 € |
| 500 | 2,42306 € | 1.211,53 € |
| 1.000 | 2,27223 € | 2.272,23 € |
| 2.000 | 2,19922 € | 4.398,44 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |


