
IDH08G65C6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDH08G65C6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH08G65C6XKSA1 |
Description | DIODE SIL CARB 650V 20A PGTO220 |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole PG-TO220-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDH08G65C6XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 27 µA @ 420 V | |
Capacitance @ Vr, F | 401pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 50 | 1,86460 € | 93,23 € |
| 100 | 1,69040 € | 169,04 € |
| 500 | 1,38524 € | 692,62 € |
| 1.000 | 1,28723 € | 1.287,23 € |
| 2.000 | 1,20486 € | 2.409,72 € |
| 5.000 | 1,14737 € | 5.736,85 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |



