MFR Recommended
Similar
Similar
Similar
Similar

STPSC1206D | |
|---|---|
DigiKey Part Number | 497-10308-5-ND |
Manufacturer | |
Manufacturer Product Number | STPSC1206D |
Description | DIODE SIL CARB 600V 12A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 750pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 12 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC6G065D | STMicroelectronics | 1.000 | 497-STPSC6G065D-ND | 2,18000 € | MFR Recommended |
| C3D04060A | Wolfspeed, Inc. | 4.816 | C3D04060A-ND | 2,45000 € | Similar |
| IDH05SG60CXKSA1 | Rochester Electronics, LLC | 12.303 | 2156-IDH05SG60CXKSA1-IT-ND | 1,98023 € | Similar |
| IDH06S60CAKSA1 | Rochester Electronics, LLC | 8.468 | 2156-IDH06S60CAKSA1-IT-ND | 2,15873 € | Similar |
| IDH10S60CAKSA1 | Rochester Electronics, LLC | 6.810 | 2156-IDH10S60CAKSA1-ND | 3,87561 € | Similar |





