
IDH06S60CAKSA1 | |
|---|---|
DigiKey Part Number | IDH06S60CAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH06S60CAKSA1 |
Description | DIODE SIL CARB 600V 6A PGTO2202 |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole PG-TO220-2-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 80 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 280pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO220-2-2 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDH06G65C5XKSA2 | Infineon Technologies | 621 | 448-IDH06G65C5XKSA2-ND | 2,71000 € | Direct |
| SICR6650 | SMC Diode Solutions | 184 | 1655-1949-ND | 2,15000 € | Similar |
| STPSC406D | STMicroelectronics | 88 | 497-10082-5-ND | 1,95000 € | Similar |




