STPSC12065G-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 618
Unit Price: 2,12000 €
Datasheet
Diode 650 V 12A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC12065G-TR

DigiKey Part Number
497-18401-2-ND - Tape & Reel (TR)
497-18401-1-ND - Cut Tape (CT)
497-18401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC12065G-TR
Description
DIODE SIL CARBIDE 650V 12A D2PAK
Customer Reference
Detailed Description
Diode 650 V 12A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STPSC12065G-TR Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
150 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
750pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3D12065GSMC Diode Solutions6181655-S3D12065GCT-ND2,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes