Direct
Similar
Similar
Similar

STPS30SM60CT | |
|---|---|
DigiKey Part Number | 497-12327-ND |
Manufacturer | |
Manufacturer Product Number | STPS30SM60CT |
Description | DIODE ARRAY SCHOT 60V 15A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30SM60CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 625 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 65 µA @ 60 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30CTQ060 | SMC Diode Solutions | 0 | 30CTQ060SMC-ND | 0,49317 € | Direct |
| MBR3060CT | SMC Diode Solutions | 224 | 1655-1065-ND | 1,39000 € | Direct |
| MBR3060CTP | SMC Diode Solutions | 0 | 1655-1066-ND | 1,25000 € | Direct |
| SBR3060CT | SMC Diode Solutions | 0 | SBR3060CTSMC-ND | 0,31072 € | Direct |
| DST2060C | Littelfuse Inc. | 0 | F7425-ND | 1,30112 € | Similar |




