Similar
Similar
Similar
Similar

STP80NF03L-04 | |
|---|---|
DigiKey Part Number | 497-2676-5-ND |
Manufacturer | |
Manufacturer Product Number | STP80NF03L-04 |
Description | MOSFET N-CH 30V 80A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP80NF03L-04 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP8030L | onsemi | 1.009 | FDP8030LFS-ND | 6,95000 € | Similar |
| IPP042N03LGXKSA1 | Rochester Electronics, LLC | 1.939 | 2156-IPP042N03LGXKSA1-ND | 0,77339 € | Similar |
| IRL7833PBF | Rochester Electronics, LLC | 26.000 | 2156-IRL7833PBF-ND | 1,11336 € | Similar |
| IRLB8743PBF | Infineon Technologies | 2.196 | IRLB8743PBF-ND | 2,21000 € | Similar |
| IRLB8748PBF | Infineon Technologies | 16.619 | 448-IRLB8748PBF-ND | 1,54000 € | Similar |





