MFR Recommended
Similar
Similar
Similar
Similar

IRL7833PBF | |
|---|---|
DigiKey Part Number | IRL7833PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL7833PBF |
Description | MOSFET N-CH 30V 150A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 150A (Tc) 140W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4170 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 38A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP033N03LF2SAKSA1 | Infineon Technologies | 587 | 448-IPP033N03LF2SAKSA1-ND | 1,18000 € | MFR Recommended |
| IRLB8743PBF | Infineon Technologies | 2.467 | IRLB8743PBF-ND | 1,90000 € | Similar |
| DIT150N03 | Diotec Semiconductor | 857 | 4878-DIT150N03-ND | 1,79000 € | Similar |
| FDP8030L | onsemi | 1.009 | 488-FDP8030L-ND | 6,50000 € | Similar |
| IPP042N03LGXKSA1 | Rochester Electronics, LLC | 1.939 | 2156-IPP042N03LGXKSA1-ND | 0,77339 € | Similar |














