IPP042N03LGXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 490
Unit Price: 4,52000 €
Datasheet

Similar


onsemi
In Stock: 1.009
Unit Price: 27,47000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,86657 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.000
Unit Price: 4,70393 €
Datasheet
N-Channel 30 V 70A (Tc) 79W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP042N03LGXKSA1

DigiKey Part Number
IPP042N03LGXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP042N03LGXKSA1
Description
MOSFET N-CH 30V 70A TO220-3
Customer Reference
Detailed Description
N-Channel 30 V 70A (Tc) 79W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.939 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.939In Stock
Ships from Rochester Electronics, LLC