STP5NK40Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,74988 €
Datasheet

Similar


Vishay Siliconix
In Stock: 368
Unit Price: 2,33000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.055
Unit Price: 2,41000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 15.873
Unit Price: 2,25000 €
Datasheet

Similar


IXYS
In Stock: 183
Unit Price: 5,59000 €
Datasheet
N-Channel 400 V 3A (Tc) 45W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP5NK40Z

DigiKey Part Number
497-3194-5-ND
Manufacturer
Manufacturer Product Number
STP5NK40Z
Description
MOSFET N-CH 400V 3A TO220AB
Customer Reference
Detailed Description
N-Channel 400 V 3A (Tc) 45W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
305 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
45W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.8Ohm @ 1.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF720LPBFVishay Siliconix0IRF720LPBF-ND0,74988 €Similar
IRF720PBFVishay Siliconix368IRF720PBF-ND2,33000 €Similar
IRF730APBFVishay Siliconix1.055IRF730APBF-ND2,41000 €Similar
IRF730PBFVishay Siliconix15.873IRF730PBF-ND2,25000 €Similar
IXTP3N50D2IXYS183IXTP3N50D2-ND5,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes