


IRF720LPBF | |
|---|---|
DigiKey Part Number | IRF720LPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF720LPBF |
Description | MOSFET N-CH 400V 3.3A TO262-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 3.3A (Tc) 3.1W (Ta), 50W (Tc) Through Hole TO-262-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP7NK40Z | STMicroelectronics | 4.431 | 497-3200-5-ND | 2,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74988 € | 749,88 € |
| Unit Price without VAT: | 0,74988 € |
|---|---|
| Unit Price with VAT: | 0,89236 € |


