
IRF730APBF | |
|---|---|
DigiKey Part Number | IRF730APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF730APBF |
Description | MOSFET N-CH 400V 5.5A TO220AB |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 5.5A (Tc) 74W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF730APBF Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 3.3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 50 | 1,18660 € | 59,33 € |
| 100 | 1,06750 € | 106,75 € |
| 500 | 0,85864 € | 429,32 € |
| 1.000 | 0,79151 € | 791,51 € |
| 2.000 | 0,73509 € | 1.470,18 € |
| 5.000 | 0,67405 € | 3.370,25 € |
| 10.000 | 0,65761 € | 6.576,10 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

