Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP26N60M2 | |
|---|---|
DigiKey Part Number | STP26N60M2-ND |
Manufacturer | |
Manufacturer Product Number | STP26N60M2 |
Description | MOSFET N-CHANNEL 600V 20A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 169W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP26N60M2 Models |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 10V |
Series | Vgs (Max) ±25V |
Packaging Tube | Power Dissipation (Max) 169W (Tc) |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-220 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 600 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT27S60L | Alpha & Omega Semiconductor Inc. | 3.057 | 785-1252-5-ND | 4,82000 € | Similar |
| FCP190N60 | onsemi | 0 | FCP190N60-ND | 0,00000 € | Similar |
| IPP60R170CFD7XKSA1 | Infineon Technologies | 2.000 | IPP60R170CFD7XKSA1-ND | 3,46000 € | Similar |
| IXFP24N60X | IXYS | 0 | IXFP24N60X-ND | 2,62577 € | Similar |
| R6022YNX3C16 | Rohm Semiconductor | 990 | 846-R6022YNX3C16-ND | 3,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18293 € | 1.182,93 € |
| Unit Price without VAT: | 1,18293 € |
|---|---|
| Unit Price with VAT: | 1,40769 € |










