
TK17E65W,S1X | |
|---|---|
DigiKey Part Number | TK17E65WS1X-ND |
Manufacturer | |
Manufacturer Product Number | TK17E65W,S1X |
Description | MOSFET N-CH 650V 17.3A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17.3A (Ta) 165W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK17E65W,S1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 8.7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 900µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 165W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 50 | 2,14020 € | 107,01 € |
| 100 | 1,94820 € | 194,82 € |
| 500 | 1,61182 € | 805,91 € |
| 1.000 | 1,54926 € | 1.549,26 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

