MFR Recommended
Similar
Similar
Similar
Similar
Similar

IXFP24N60X | |
|---|---|
DigiKey Part Number | IXFP24N60X-ND |
Manufacturer | |
Manufacturer Product Number | IXFP24N60X |
Description | MOSFET N-CH 600V 24A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 400W (Tc) Through Hole TO-220-3 |
Category | Vgs(th) (Max) @ Id 4.5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1910 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 400W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 175mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP22N65X2 | IXYS | 4.978 | 238-IXFP22N65X2-ND | 6,43000 € | MFR Recommended |
| FCP190N65S3R0 | onsemi | 266 | 488-FCP190N65S3R0-ND | 2,37000 € | Similar |
| IPP60R160C6XKSA1 | Infineon Technologies | 499 | 448-IPP60R160C6XKSA1-ND | 3,85000 € | Similar |
| IPP60R190P6XKSA1 | Infineon Technologies | 10.384 | 448-IPP60R190P6XKSA1-ND | 2,93000 € | Similar |
| SIHP22N60E-GE3 | Vishay Siliconix | 0 | SIHP22N60E-GE3-ND | 4,51000 € | Similar |






