


STP200NF03 | |
|---|---|
DigiKey Part Number | 497-6738-5-ND |
Manufacturer | |
Manufacturer Product Number | STP200NF03 |
Description | MOSFET N-CH 30V 120A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP200NF03 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4950 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP8030L | onsemi | 1.009 | FDP8030LFS-ND | 6,50000 € | Similar |
| IPP042N03LGXKSA1 | Rochester Electronics, LLC | 1.939 | 2156-IPP042N03LGXKSA1-ND | 0,77339 € | Similar |
| IRL7833PBF | Rochester Electronics, LLC | 26.000 | 2156-IRL7833PBF-ND | 1,11336 € | Similar |
| IRLB8743PBF | Infineon Technologies | 2.467 | IRLB8743PBF-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 50 | 1,41740 € | 70,87 € |
| 100 | 1,27910 € | 127,91 € |
| 500 | 1,03658 € | 518,29 € |
| 1.000 | 0,95865 € | 958,65 € |
| 2.000 | 0,89315 € | 1.786,30 € |
| 5.000 | 0,82334 € | 4.116,70 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

