
STP16DP05MTR | |
|---|---|
DigiKey Part Number | 497-5975-2-ND - Tape & Reel (TR) 497-5975-1-ND - Cut Tape (CT) 497-5975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16DP05MTR |
Description | IC LED DRIVER LINEAR 100MA 24SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16DP05MTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP16CP05MTR | STMicroelectronics | 8.247 | 497-5743-1-ND | 1,53000 € | Parametric Equivalent |
| STP16CPC05MTR | STMicroelectronics | 2.667 | 497-8525-1-ND | 2,07000 € | Parametric Equivalent |
| STP16CPS05MTR | STMicroelectronics | 1.053 | 497-5746-1-ND | 2,23000 € | Parametric Equivalent |
| STP16DP05MTR | STMicroelectronics | 511 | 497-5975-1-ND | 2,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70400 € | 17,04 € |
| 25 | 1,55800 € | 38,95 € |
| 100 | 1,39740 € | 139,74 € |
| 250 | 1,32080 € | 330,20 € |
| 500 | 1,29060 € | 645,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23662 € | 1.236,62 € |
| 2.000 | 1,20534 € | 2.410,68 € |
| 3.000 | 1,18968 € | 3.569,04 € |
| 5.000 | 1,17231 € | 5.861,55 € |
| 7.000 | 1,16218 € | 8.135,26 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

