
STP16CP05MTR | |
|---|---|
DigiKey Part Number | 497-5743-2-ND - Tape & Reel (TR) 497-5743-1-ND - Cut Tape (CT) 497-5743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CP05MTR |
Description | IC LED DRIVER LINEAR 100MA 24SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | STP16CP05MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,00200 € | 25,05 € |
| 100 | 0,89230 € | 89,23 € |
| 250 | 0,83988 € | 209,97 € |
| 500 | 0,80828 € | 404,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78229 € | 782,29 € |
| 2.000 | 0,76089 € | 1.521,78 € |
| 3.000 | 0,75017 € | 2.250,51 € |
| 5.000 | 0,73830 € | 3.691,50 € |
| 7.000 | 0,73137 € | 5.119,59 € |
| 10.000 | 0,72469 € | 7.246,90 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


