
STP16CPS05TTR | |
|---|---|
DigiKey Part Number | 497-6120-2-ND - Tape & Reel (TR) 497-6120-1-ND - Cut Tape (CT) 497-6120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPS05TTR |
Description | IC LED DRVR LINEAR 100MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPS05TTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 24-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP16CP05TTR | STMicroelectronics | 4.455 | 497-5744-1-ND | 1,61000 € | Parametric Equivalent |
| STP16DP05TTR | STMicroelectronics | 1.578 | 497-5976-1-ND | 2,15000 € | Parametric Equivalent |
| STP16DPS05TTR | STMicroelectronics | 1.595 | 497-10449-1-ND | 2,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31400 € | 13,14 € |
| 25 | 1,19680 € | 29,92 € |
| 100 | 1,06870 € | 106,87 € |
| 250 | 1,00760 € | 251,90 € |
| 500 | 0,97330 € | 486,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81224 € | 2.030,60 € |
| 5.000 | 0,79462 € | 3.973,10 € |
| 7.500 | 0,78580 € | 5.893,50 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

