
STP16CP05TTR | |
|---|---|
DigiKey Part Number | 497-5744-2-ND - Tape & Reel (TR) 497-5744-1-ND - Cut Tape (CT) 497-5744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CP05TTR |
Description | IC LED DRVR LINEAR 100MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CP05TTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06440 € | 26,61 € |
| 100 | 0,94880 € | 94,88 € |
| 250 | 0,89364 € | 223,41 € |
| 500 | 0,86038 € | 430,19 € |
| 1.000 | 0,83301 € | 833,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82823 € | 2.070,58 € |
| 5.000 | 0,81029 € | 4.051,45 € |
| 7.500 | 0,80131 € | 6.009,82 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |


