
STP16DPS05TTR | |
|---|---|
DigiKey Part Number | 497-10449-2-ND - Tape & Reel (TR) 497-10449-1-ND - Cut Tape (CT) 497-10449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16DPS05TTR |
Description | IC LED DRVR LINEAR 100MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16DPS05TTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98300 € | 19,83 € |
| 25 | 1,81640 € | 45,41 € |
| 100 | 1,63370 € | 163,37 € |
| 250 | 1,54656 € | 386,64 € |
| 500 | 1,49408 € | 747,04 € |
| 1.000 | 1,45086 € | 1.450,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19885 € | 2.997,12 € |
| 5.000 | 1,17471 € | 5.873,55 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

