STP12NM50N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 863
Unit Price: 2,54000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.718
Unit Price: 2,63000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.474
Unit Price: 2,27000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 307
Unit Price: 3,37000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 976
Unit Price: 2,35000 €
Datasheet
N-Channel 500 V 11A (Tc) 100W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP12NM50N

DigiKey Part Number
497-4818-5-ND
Manufacturer
Manufacturer Product Number
STP12NM50N
Description
MOSFET N-CH 500V 11A TO220AB
Customer Reference
Detailed Description
N-Channel 500 V 11A (Tc) 100W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
940 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 5.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT14N50Alpha & Omega Semiconductor Inc.863785-1170-5-ND2,54000 €Similar
IRF830APBFVishay Siliconix1.718IRF830APBF-ND2,63000 €Similar
IRF830LPBFVishay Siliconix0IRF830LPBF-ND0,89000 €Similar
IRF830PBFVishay Siliconix2.474IRF830PBF-ND2,27000 €Similar
IRFB11N50APBFVishay Siliconix307IRFB11N50APBF-ND3,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes