
AOT14N50 | |
|---|---|
DigiKey Part Number | 785-1170-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT14N50 |
Description | MOSFET N-CH 500V 14A TO220 |
Customer Reference | |
Detailed Description | N-Channel 500 V 14A (Tc) 278W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2297 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 50 | 1,10680 € | 55,34 € |
| 100 | 0,99540 € | 99,54 € |
| 500 | 0,80008 € | 400,04 € |
| 1.000 | 0,73729 € | 737,29 € |
| 2.000 | 0,68450 € | 1.369,00 € |
| 5.000 | 0,65317 € | 3.265,85 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

