STN817A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 965
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.394
Unit Price: 0,95000 €
Datasheet

Similar


onsemi
In Stock: 299.948
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 65.050
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,61000 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1.5 A 50MHz 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN817A

DigiKey Part Number
497-7495-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STN817A
Description
TRANS PNP 80V 1.5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1.5 A 50MHz 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
STN817A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 1A, 2V
Power - Max
1.6 W
Frequency - Transition
50MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes