
FZT753TA | |
|---|---|
DigiKey Part Number | FZT753TR-ND - Tape & Reel (TR) FZT753CT-ND - Cut Tape (CT) FZT753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT753TA |
Description | TRANS PNP 100V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT753TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 $ | 1,10 $ |
| 10 | 0,69000 $ | 6,90 $ |
| 100 | 0,45120 $ | 45,12 $ |
| 500 | 0,34836 $ | 174,18 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31522 $ | 315,22 $ |
| 2.000 | 0,28732 $ | 574,64 $ |
| 3.000 | 0,27310 $ | 819,30 $ |
| 5.000 | 0,25712 $ | 1.285,60 $ |
| 7.000 | 0,24766 $ | 1.733,62 $ |
| 10.000 | 0,23846 $ | 2.384,60 $ |
| Unit Price without VAT: | 1,10000 $ |
|---|---|
| Unit Price with VAT: | 1,30900 $ |











