Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STM708TM6E | |
|---|---|
DigiKey Part Number | STM708TM6E-ND |
Manufacturer | |
Manufacturer Product Number | STM708TM6E |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM708TM6E Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM708TARZ-REEL | Analog Devices Inc. | 6.511 | ADM708TARZ-REELCT-ND | 2,73000 € | Similar |
| DS1708TESA+ | Analog Devices Inc./Maxim Integrated | 2.037 | DS1708TESA+-ND | 13,05000 € | Similar |
| DS1708TESA+T&R | Analog Devices Inc./Maxim Integrated | 1.600 | 175-DS1708TESA+T&RCT-ND | 11,07000 € | Similar |
| MAX708TCSA+ | Analog Devices Inc./Maxim Integrated | 580 | MAX708TCSA+-ND | 11,67000 € | Similar |
| MAX708TCSA+T | Analog Devices Inc./Maxim Integrated | 1.123 | 175-MAX708TCSA+TCT-ND | 11,67000 € | Similar |





