STM708M6E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: 2,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.732
Unit Price: 2,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 117
Unit Price: 2,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.034
Unit Price: 2,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.259
Unit Price: 2,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.154
Unit Price: 2,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.511
Unit Price: 2,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 922
Unit Price: 5,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,84542 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 511
Unit Price: 8,66000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,10536 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 47
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.386
Unit Price: 8,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44751 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM708M6E

DigiKey Part Number
497-10341-5-ND
Manufacturer
Manufacturer Product Number
STM708M6E
Description
IC SUPERVISOR 1 CHANNEL 8SO
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM708M6E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types