STH13009 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.507
Unit Price: 1,75000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,36109 €
Datasheet

Similar


onsemi
In Stock: 679
Unit Price: 2,32000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,26500 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 12 A 100 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH13009

DigiKey Part Number
STH13009-ND
Manufacturer
Manufacturer Product Number
STH13009
Description
TRANS NPN 400V 12A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 12 A 100 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
2V @ 2.4A, 12A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
18 @ 5A, 5V
Power - Max
100 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes