PHE13009,127 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1.499
Unit Price: 1,75000 €
Datasheet

Similar


onsemi
In Stock: 5.738
Unit Price: 1,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.226
Unit Price: 1,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 12 A 80 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 12 A 80 W Through Hole TO-220AB
TO-220-3

PHE13009,127

DigiKey Part Number
1740-1199-ND
Manufacturer
Manufacturer Product Number
PHE13009,127
Description
TRANS NPN 400V 12A TO-220AB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 12 A 80 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
2V @ 1.6A, 8A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 5A, 5V
Power - Max
80 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6.0000,28508 €1.710,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,28508 €
Unit Price with VAT:0,33925 €