
FJP13009H2TU | |
|---|---|
DigiKey Part Number | FJP13009H2TU-ND |
Manufacturer | |
Manufacturer Product Number | FJP13009H2TU |
Description | TRANS NPN 400V 12A TO-220-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 12 A 4MHz 100 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP13009H2TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 3A, 12A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5A, 5V | |
Power - Max | 100 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 50 | 1,14700 € | 57,35 € |
| 100 | 1,03230 € | 103,23 € |
| 500 | 0,83106 € | 415,53 € |
| 1.000 | 0,76639 € | 766,39 € |
| 2.000 | 0,71202 € | 1.424,04 € |
| 5.000 | 0,68407 € | 3.420,35 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |







