STGWT40H65FB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,26678 €
Datasheet

Similar


onsemi
In Stock: 251
Unit Price: 4,27000 €
Datasheet

Similar


onsemi
In Stock: 73
Unit Price: 4,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.429
Unit Price: 4,12000 €
Datasheet
IGBT Trench Field Stop 650 V 80 A 283 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGWT40H65FB

DigiKey Part Number
497-14230-5-ND
Manufacturer
Manufacturer Product Number
STGWT40H65FB
Description
IGBT TRENCH FS 650V 80A TO-3P
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 283 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 40A
Power - Max
283 W
Switching Energy
498mJ (on), 363mJ (off)
Input Type
Standard
Gate Charge
210 nC
Td (on/off) @ 25°C
40ns/142ns
Test Condition
400V, 40A, 5Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes