IGBT Trench Field Stop 650 V 72 A 230 W Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 72 A 230 W Through Hole TO-247 Long Leads
TO-247-3
Traction Inverter Power Stages in Electric Vehicles

STGWA40HP65FB

DigiKey Part Number
STGWA40HP65FB-ND
Manufacturer
Manufacturer Product Number
STGWA40HP65FB
Description
IGBT TRENCH FS 650V 72A TO247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 72 A 230 W Through Hole TO-247 Long Leads
Datasheet
 Datasheet
EDA/CAD Models
STGWA40HP65FB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
72 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Power - Max
230 W
Switching Energy
410µJ (off)
Input Type
Standard
Gate Charge
153 nC
Td (on/off) @ 25°C
-/125ns
Test Condition
400V, 40A, 4.7Ohm, 15V
Reverse Recovery Time (trr)
140 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 Long Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,26678 €760,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,26678 €
Unit Price with VAT:1,50747 €