IGBT Trench Field Stop 650 V 80 A 268 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA40T65SHDF

DigiKey Part Number
FGA40T65SHDF-ND
Manufacturer
Manufacturer Product Number
FGA40T65SHDF
Description
IGBT TRENCH FS 650V 80A TO-3PN
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 268 W Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
1.81V @ 15V, 40A
Power - Max
268 W
Switching Energy
1.22mJ (on), 440µJ (off)
Input Type
Standard
Gate Charge
68 nC
Td (on/off) @ 25°C
18ns/64ns
Test Condition
400V, 40A, 6Ohm, 15V
Reverse Recovery Time (trr)
101 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,01000 €4,01 €
102,65300 €26,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,77190 €