
STFPC311BTR | |
|---|---|
DigiKey Part Number | 497-6107-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STFPC311BTR |
Description | IC DRVR CTRL FRONT PNL 52QFP |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 52-PQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 33.3V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 52-QFP |
Display Type Vacuum Fluorescent (VF) | Supplier Device Package 52-PQFP (10x10) |
Interface Serial | Base Product Number |
Current - Supply 5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV518P-G | Microchip Technology | 45 | HV518P-G-ND | 7,70000 € | Similar |
| HV518PJ-G | Microchip Technology | 24 | HV518PJ-G-ND | 6,31000 € | Similar |
| HV518PJ-G-M903 | Microchip Technology | 629 | HV518PJ-G-M903CT-ND | 6,47000 € | Similar |
| HV5812P-G | Microchip Technology | 197 | HV5812P-G-ND | 2,90000 € | Similar |
| HV5812PJ-G | Microchip Technology | 6 | HV5812PJ-G-ND | 2,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,10487 € | 1.215,36 € |
| Unit Price without VAT: | 1,10487 € |
|---|---|
| Unit Price with VAT: | 1,31480 € |

