Similar
Similar

STFI13NK60Z | |
|---|---|
DigiKey Part Number | 497-12856-5-ND |
Manufacturer | |
Manufacturer Product Number | STFI13NK60Z |
Description | MOSFET N-CH 600V 13A I2PAKFP |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 35W (Tc) Through Hole TO-281 (I2PAKFP) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2030 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-281 (I2PAKFP) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF12N60M2 | STMicroelectronics | 684 | 497-16012-5-ND | 1,76000 € | Similar |
| AOWF12T60P | Alpha & Omega Semiconductor Inc. | 938 | 785-1702-5-ND | 2,18000 € | Similar |



