N-Channel 600 V 12A (Tc) 28W (Tc) Through Hole TO-262F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOWF12T60P

DigiKey Part Number
785-1702-5-ND
Manufacturer
Manufacturer Product Number
AOWF12T60P
Description
MOSFET N-CH 600V 12A TO262F
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 28W (Tc) Through Hole TO-262F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2028 pF @ 100 V
FET Type
Power Dissipation (Max)
28W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-262F
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
520mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 938
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,18000 €2,18 €
501,06740 €53,37 €
1000,95850 €95,85 €
5000,76754 €383,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €