MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STF34NM60ND | |
|---|---|
DigiKey Part Number | 497-12248-ND |
Manufacturer | |
Manufacturer Product Number | STF34NM60ND |
Description | MOSFET N-CH 600V 29A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) 40W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF34NM60ND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80.4 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2785 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,17025 € | 4.170,25 € |
| Unit Price without VAT: | 4,17025 € |
|---|---|
| Unit Price with VAT: | 4,96260 € |









