N-Channel 600 V 37.9A (Tc) 34W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R099P6XKSA1

DigiKey Part Number
448-IPA60R099P6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R099P6XKSA1
Description
MOSFET N-CH 600V 37.9A TO220-FP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 37.9A (Tc) 34W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.21mA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3330 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
34W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,82000 €4,82 €
502,51280 €125,64 €
1002,29000 €229,00 €
5001,89978 €949,89 €
1.0001,77451 €1.774,51 €
2.0001,67441 €3.348,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,82000 €
Unit Price with VAT:5,73580 €