
AOTF42S60L | |
---|---|
DigiKey Part Number | 785-1272-5-ND |
Manufacturer | |
Manufacturer Product Number | AOTF42S60L |
Description | MOSFET N-CH 600V 39A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 600 V 39A (Tc) 37.9W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2154 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 37.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,18000 € | 6,18 € |
50 | 3,32280 € | 166,14 € |
100 | 3,04700 € | 304,70 € |
500 | 2,56422 € | 1.282,11 € |
1.000 | 2,56053 € | 2.560,53 € |
Unit Price without VAT: | 6,18000 € |
---|---|
Unit Price with VAT: | 7,35420 € |