Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STF18NM60ND | |
|---|---|
DigiKey Part Number | 497-13866-5-ND |
Manufacturer | |
Manufacturer Product Number | STF18NM60ND |
Description | MOSFET N-CH 600V 13A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF18NM60ND Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1030 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF15S60L | Alpha & Omega Semiconductor Inc. | 329 | 785-1518-5-ND | 3,40000 € | Similar |
| FCPF290N80 | onsemi | 625 | FCPF290N80-ND | 6,20000 € | Similar |
| IPAN80R280P7XKSA1 | Rochester Electronics, LLC | 22.901 | 2156-IPAN80R280P7XKSA1-448-ND | 1,55530 € | Similar |
| R6015KNX | Rohm Semiconductor | 441 | R6015KNX-ND | 2,47000 € | Similar |
| SIHA15N60E-E3 | Vishay Siliconix | 0 | SIHA15N60E-E3-ND | 3,40000 € | Similar |









